
Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 6-SOT-23-THIN -40 to 125
Texas Instruments TPS92075DDCR/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | TRIAC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 45 Hz to 64 Hz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92075DDCR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
