
Flyback DC/DC controller for LED lighting, featuring primary-side sensing. Operating frequency of 130 kHz, with a maximum output current of 2A. Input voltage range from 9V to 35V, and a maximum supply voltage of 35V. Packaged in a 6-lead SOT-23 surface mount configuration, measuring 3.05mm x 1.75mm x 1.3mm. Operates across a wide temperature range of -40°C to 125°C, with a quiescent current of 2.1mA.
Texas Instruments TPS92315DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 130kHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Frequency | 130 kHz |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS92315 |
| Supply Current | 3A |
| Topology | Flyback |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92315DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
