IC PLL/VCO DUAL W/DWN CNV 48VQFN
Texas Instruments TRF1112IRGZRG3 technical specifications.
| Package/Case | VQFN |
| Frequency | 2.4GHz |
| Gain | 100dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Operating Supply Voltage | 5.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1112 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1112IRGZRG3 to view detailed technical specifications.
No datasheet is available for this part.