Quadrature Mod 24-Pin VQFN EP T/R
Texas Instruments TRF370315IRGERG4 technical specifications.
| Package/Case | VQFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 235mA |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | -2.3dBm |
| P1dB | 9.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| Weight | 0.001601oz |
| RoHS | Compliant |
No datasheet is available for this part.