
NFC/RFID read/write IC operating at 13.56MHz. Features SPI interface, 32KB memory, and 200mW output power. Supports supply voltages from 2.7V to 5.5V, with an operating temperature range of -40°C to 110°C. Packaged in a 32-pin VQFN, surface mountable, and supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments TRF7960ARHBT technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 110°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Frequency | 13.56 MHz |
| Output Power | 200mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7960ARHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
