
The TRF7962ARHBR is a 13.56MHz SPI RFID reader from Texas Instruments, packaged in a QFN. It operates over a temperature range of -20°C to 85°C and is compliant with lead-free requirements. This device is designed for surface mount applications and is available in tape and reel packaging with a quantity of 3000 units.
Texas Instruments TRF7962ARHBR technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7962ARHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
