
The TRF7964ARHBT is a 13.56MHz RFID reader/writer IC from Texas Instruments, packaged in a QFN. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device is available in a tape and reel packaging format with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF7964ARHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF7964A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7964ARHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
