
NFC/RFID read/write integrated circuit operating at 13.56MHz. Features an SPI interface, supporting data rates up to 848Kbps. Offers 2 receivers and 1 transmitter, with 200mW output power. Operates from a 2.7V to 5.5V supply, consuming a maximum of 150mA. Packaged in a 32-pin VQFN EP for surface mounting, with a memory size of 127 Bytes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF7970ARHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF7970ARHBR technical specifications.
| Package/Case | QFN |
| Data Rate | 848Kbps |
| Frequency | 13.56MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 110°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 127B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transmitters | 1 |
| Output Power | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7970ARHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
