
NFC/RFID read/write integrated circuit operating at 13.56MHz. Features an SPI interface and supports data rates up to 848Kbps. This surface mount component offers 2 receivers and 1 transmitter, with 200mW output power. Operates within a 2.7V to 5.5V supply voltage range and a temperature range of -40°C to 110°C. Packaged in a 32-pin VQFN EP, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF7970ARHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF7970ARHBT technical specifications.
| Package/Case | QFN |
| Data Rate | 848Kbps |
| Frequency | 13.56MHz |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transmitters | 1 |
| Output Power | 200mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Type | Integrated Circuit (IC) |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7970ARHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
