Cylindrical glass RFID tag and transponder operating at 134.2kHz with an 80-bit memory capacity. Features a lead-free and RoHS compliant design, suitable for applications within a -25°C to 70°C temperature range. Packaged in tape and reel for efficient integration.
Texas Instruments TRPGR30ATGA technical specifications.
| Frequency | 134.2kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRPGR30ATGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.