Cylindrical glass RFID tag and transponder operating at 134.2kHz. Features 80-bit memory and a temperature range of -25°C to 70°C. This lead-free component is RoHS compliant and supplied in tape and reel packaging, with 2000 units per package.
Texas Instruments TRPGR30ATGB technical specifications.
| Frequency | 134.2kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 80b |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRPGR30ATGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.