
The TS3L500AERHURG4 is a surface mount interface IC with 11 channels, 8 inputs, and 16 outputs. It operates at a nominal supply voltage of 3.3V and a supply current of 250uA. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Texas Instruments TS3L500AERHURG4 technical specifications.
| Bandwidth | 950MHz |
| Data Rate | 1000Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 250uA |
| Number of Channels | 11 |
| Number of Inputs | 8 |
| Number of Outputs | 16 |
| On-State Resistance | 8R |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Weight | 0.004494oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L500AERHURG4 to view detailed technical specifications.
No datasheet is available for this part.
