
Power Switch ICs - POE / LAN 16-Bit to 8-Bit SPDT Gigabit LAN Switch
Texas Instruments TS3L500ERHURG4 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.