TS462 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - TSSOP-8
Texas Instruments TS462CPT technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 12MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.