TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
Texas Instruments TS464CDT technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 12MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.