Analog Switch ICs 10-Ohm SPDT Analog Switch
Sign in to ask questions about the Texas Instruments TS5A2053DCTR/2801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A2053DCTR/2801 technical specifications.
| Package/Case | LSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Tape & Reel (TR) |
| Supply Current | 100nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A2053DCTR/2801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.