
The TS5A23157QDGSRQ1 is a dual SPDT single supply switch from Texas Instruments with a bandwidth of 220MHz. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device is packaged in a VSSOP package and is available in a single unit quantity. It has an on-state resistance of 10 ohms and a maximum supply current of 1uA. The switch is suitable for use in surface mount applications.
Texas Instruments TS5A23157QDGSRQ1 technical specifications.
| Bandwidth | 220MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS5A23157-Q1 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A23157QDGSRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
