
Dual SPDT analog switch, surface mount, VSSOP package with 10 gull-wing leads. Features 2 channels, 2 inputs, and 4 outputs with non-inverting polarity. Operating temperature range from -40 °C to 105 °C, with a maximum on-resistance between 150 to 250 Ohms. VSSOP package dimensions are 3.1mm x 3.1mm x 0.95mm (Max).
Texas Instruments TS5A23157TDGSRQ1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Switch |
| Configuration | Dual SPDT |
| Number of Channels per Chip | 2 |
| Switch Architecture | SPDT |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 150 to 250Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TS5A23157TDGSRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.