
Cable Transceiver 6TR 6TX 6RX 80-Pin HTQFP
Texas Instruments TSB41BA3TPFPEP technical specifications.
| Mount | Surface Mount |
| Number of Receivers | 6 |
| Number of Transmitters | 6 |
| RoHS Compliant | No |
| Supply Current | 75mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
