Audio Codec 2ADC / 2DAC 32-Bit 48-Pin VQFN EP T/R
Texas Instruments TSC2101RGZRG4 technical specifications.
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sampling Rate | 125KS/s |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.