TSH73 Series 12 V 90 MHz Wide Band Low Power Triple Operational Amp - TSSOP-14
Texas Instruments TSH73CPT technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.