Texas Instruments TSL220 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Supply Current-Max | 0.01 |
| Supply Voltage-Min | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TSL220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.