Video IC Development Tools TVP5151 Eval Mod
Texas Instruments TVP5151EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.