
The TXS03121DRLRG4 is a single-channel voltage translator from Texas Instruments, packaged in a surface-mount SOT package. It operates over a temperature range of -40°C to 85°C and is compatible with supply voltages between 2.5V and 5.5V. The device has a low supply current of 8μA and is compliant with RoHS regulations. It is available in tape and reel packaging with 4000 units per reel.
Sign in to ask questions about the Texas Instruments TXS03121DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TXS03121DRLRG4 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TXS03121 |
| Supply Current | 8uA |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS03121DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
