UA741CN, Operational Amplifier 1MHz, 8-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |