The UA78L05ACLPRE4 is a single output linear voltage regulator from Texas Instruments, packaged in a TO-92 case for through hole mounting. It operates over a temperature range of 0 to 125°C and provides a fixed output voltage of 5V with an accuracy of 5%. The device can supply a maximum output current of 100mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |