
Power Factor Correction (PFC) preregulator IC operating at 200kHz. Features a wide input voltage range from 10V to 20V, with a typical operating supply current of 12mA. Packaged in a 16-pin SOIC for surface mount applications, supplied on tape and reel. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments UC2854BDWTR technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Operating Supply Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2854BDWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
