The UC285T-2G3 is a 2.1V fixed output voltage regulator from Texas Instruments, packaged in a TO-220-5 case. It can handle a maximum input voltage of 7.5V and provides an output current of up to 5A. The device operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Texas Instruments UC285T-2G3 technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.