Voltage Mode PWM Controller 500mA 16-Pin SOIC T/R
Texas Instruments UC2864DWTRG4 technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 50% |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
No datasheet is available for this part.