
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24
Texas Instruments UC3827DWTR-1G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Fall Time | 30ns |
| Max Duty Cycle | 95% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Input Voltage | 15V |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3827DWTR-1G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
