The UC3827DWTR-2 is a 3-channel push-pull DC/DC controller from Texas Instruments. It operates within a temperature range of 0 to 70°C and features a maximum output current of 200mA. The device is packaged in a SOIC-24 plastic package and is RoHS compliant. The UC3827DWTR-2 has a maximum duty cycle of 95% and a fall time of 30ns.
Texas Instruments UC3827DWTR-2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3827DWTR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.