The UC3844ADWTRG4 is a surface mount PWM controller from Texas Instruments. It features a 50ns fall time and operates within a temperature range of 0 to 70°C. This device is packaged in a SOIC case and is available on tape and reel. The UC3844ADWTRG4 is compliant with RoHS regulations.
Texas Instruments UC3844ADWTRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.