
The UC3866NG4 is a dual push-pull driver from Texas Instruments, packaged in a PDIP with a maximum operating temperature of 150°C. It features a 25ns fall time and can handle up to 500mA of output current. The device is RoHS compliant and available in a rail/Tube packaging configuration.
Texas Instruments UC3866NG4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
No datasheet is available for this part.