The UC3874DWTR-2G4 is a dual output voltage regulator from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 36V. This device is packaged in a surface mount SOIC package and is available in tape and reel packaging. The UC3874DWTR-2G4 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |