
Texas Instruments UC5603DP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 220mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC5603DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
