
Texas Instruments UC5603QPTR technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC5603QPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
