
Texas Instruments UC5612DP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | UC5612 |
| Supply Current | 225mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC5612DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
