
High-efficiency, isolated DC-DC converter with 500 mW power capability. Features 3 kVrms isolation and operates from a 4.5V to 5.5V input supply. This 16-terminal, 16-SO-MOD packaged integrated circuit offers a wide operating temperature range of -40°C to 125°C, suitable for automotive applications.
Texas Instruments UCC12040DVER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC12040DVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.