
The UCC12050DVER is a 16-pin automotive DC/DC controller from Texas Instruments. It operates within a temperature range of -40 to 125°C and has a terminal position of dual. The device has a JEDEC package code of R-PDSO-G16, measuring 7.5mm in width and 10.3mm in length. It is designed for use in automotive applications and has a number of functions equal to 1.
Texas Instruments UCC12050DVER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC12050DVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.