
The UCC25706DTRG4 is a single-output flyback controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle an output current of up to 20mA. The device is packaged in a SOIC package and is available on tape and reel. It is compliant with RoHS regulations. The UCC25706DTRG4 has a fall time of 10ns and a maximum duty cycle of 93%. It is designed for use in flyback applications.
Sign in to ask questions about the Texas Instruments UCC25706DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC25706DTRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25706DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
