
Texas Instruments UCC2804D/81221 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 44ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2804D/81221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
