The UCC29412DG4 is a single-output linear regulator from Texas Instruments, featuring an output voltage of 3.3V and a maximum output current of 60mA. It is packaged in a SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. The UCC29412DG4 is available in a rail/Tube packaging configuration.
Texas Instruments UCC29412DG4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
