
The UCC29413DG4 is a single output linear regulator from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output voltage of 5V and a maximum output current of 60mA. The device is packaged in a SOIC package and is RoHS compliant. It is available in a rail or tube packaging format, with one device per package.
Texas Instruments UCC29413DG4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
