
The UCC29422PWG4 is a single output voltage regulator from Texas Instruments, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output voltage of 8V and is supplied with 8V. It is available in a rail/Tube packaging format.
Texas Instruments UCC29422PWG4 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.