
Power Factor Correction Preregulator 0.15mA 115kHz 16-Pin PDIP Tube
Texas Instruments UCC3818N technical specifications.
| Package/Case | N |
| Frequency | 100kHz |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3818N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
