
3-A positive fixed output linear voltage regulator with 3.3V output voltage and 2.5% accuracy. Features a 500mV dropout voltage and a maximum input voltage of 9V. Operates within a 0°C to 70°C temperature range and is supplied in a TO-263-6 package. This RoHS compliant component offers a minimum current limit of 4A and is available in tape and reel packaging.
Texas Instruments UCC383TDTR-3G3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 500mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383TDTR-3G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
