5V positive fixed output linear voltage regulator with 3A maximum output current. Features 400mV dropout voltage and 2.5% output voltage accuracy. Operates with a minimum input voltage of 5.4V and a maximum of 9V. Packaged in a TO-263-6 (D2PAK-3) surface-mount package, supplied on tape and reel.
Texas Instruments UCC383TDTR-5G3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 5.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383TDTR-5G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.