
Ultra-low-dropout (LDO) voltage regulator, 3A output current, adjustable output voltage from 1.2V to 8.5V, with a maximum input voltage of 9V. Features 400mV dropout voltage and 2.5% accuracy. Includes reverse current protection and operates within a 0°C to 70°C temperature range. Packaged in a TO-263-4 (DDPAK) for surface-mount applications, supplied on tape and reel.
Texas Instruments UCC383TDTR-ADJ technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 400mV |
| Height | 4.58mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383TDTR-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
