
IC REG CTRLR INTEL 1OUT 28SOIC
Texas Instruments UCC3882DWTR-1G4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.027937oz |
| RoHS | Compliant |
No datasheet is available for this part.