The UCC3882 is a single output DC-DC converter with an output voltage of 3.5V. It is available in a TSSOP package and is rated for operation between 0°C and 70°C. The device is surface mount and is packaged in tape and reel quantities of 2000 units. It is not radiation hardened.
Texas Instruments UCC3882PWTR81484G4 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.